ROHM Voltage Detector 4.343V max. 5-Pin SSOP, BD4943G-TR

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-4713
Mfr. Part No.:
BD4943G-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

CMOS Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.343V

Minimum Reset Threshold Voltage

4.257V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Supply Voltage

9.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.95 V

COO (Country of Origin):
JP