- RS Stock No.:
- 681-1178
- Mfr. Part No.:
- MCP121T-300E/TT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 681-1178
- Mfr. Part No.:
- MCP121T-300E/TT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP121 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Micropower |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 2.974V |
Minimum Reset Threshold Voltage | 2.866V |
Mounting Type | Surface Mount |
Package Type | SOT-23B |
Pin Count | 3 |
Dimensions | 2.92 x 1.3 x 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1 V |