- RS Stock No.:
- 192-2401
- Mfr. Part No.:
- MAX708SESA+
- Manufacturer:
- Maxim Integrated
96 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP572.54
(exc. VAT)
PHP641.24
(inc. VAT)
Units | Per Unit |
1 + | PHP572.54 |
- RS Stock No.:
- 192-2401
- Mfr. Part No.:
- MAX708SESA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Active High, Active Low, Push-Pull |
Maximum Reset Active Time | 280ms |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Monitored Voltage | 4.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.4V |