- RS Stock No.:
- 178-5305
- Mfr. Part No.:
- MCP102T-270E/TT
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 21/06/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 3000)
PHP27.216
(exc. VAT)
PHP30.482
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 + | PHP27.216 | PHP81,648.00 |
*price indicative |
- RS Stock No.:
- 178-5305
- Mfr. Part No.:
- MCP102T-270E/TT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP102 Microcontroller Supervisory and Reset Circuit
The Microchip MCP102 is a Voltage Supervisor that keeps a Microcontroller or other device in Reset during a Brownout event via an active-low Reset Pin.
Features
Ultra-Low Supply Current: 1.75 μA (steady-state maximum)
Resets Microcontroller in a Power-Loss Event
RST Pin: Active-low, push-pull
Reset Delay Timer (120 ms delay, typical)
Resets Microcontroller in a Power-Loss Event
RST Pin: Active-low, push-pull
Reset Delay Timer (120 ms delay, typical)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Power Fail Detection | Yes |
Output Driver | Active Low |
Maximum Reset Active Time | 130ms |
Mounting Type | Surface Mount |
Package Type | SOT-23B |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Monitored Voltage | 2.69V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 2.63V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1 V |