Analog Devices LT3013EFE#PBF, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.24 → 60 V 16-Pin, TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
858-0927
Mfr. Part No.:
LT3013EFE#PBF
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

1.24 → 60 V

Line Regulation

5 mV

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSSOP

Quiescent Current

65µA

Pin Count

16

Reference Voltage

1.24V

Output Type

Adjustable

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

80 V

Minimum Input Voltage

4 V

Maximum Operating Temperature

+125 °C

Length

5.1mm

Width

4.5mm

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



LDO (Low Dropout) Linear Voltage Regulators, Linear Technology


Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.


Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A