- RS Stock No.:
- 786-2423
- Mfr. Part No.:
- MC33167THG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 786-2423
- Mfr. Part No.:
- MC33167THG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting |
Maximum Output Current | 5A |
Regulator Type | Buck Boost Switching |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 4 mV, 10 mV, 15 mV |
Load Regulation | 1 mV, 4 mV, 30 mV |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 5 |
Output Type | Fixed |
Maximum Switching Frequency | 72 kHz |
Switching Regulator | Yes |
Dimensions | 10.236 x 4.572 x 9.347mm |
Maximum Input Voltage | 40 V |
Height | 9.347mm |
Minimum Input Voltage | 7.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 10.24mm |
Width | 4.572mm |