- RS Stock No.:
- 772-6645
- Mfr. Part No.:
- UPC1093T-E1-AZ
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-6645
- Mfr. Part No.:
- UPC1093T-E1-AZ
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Shunt Regulators, Renesas Electronics
Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies. It has a better voltage precision that a zener diode.
Voltage References, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 150mA |
Output Voltage | 36 V |
Number of Outputs | 1 |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-89 |
Reference Voltage | 2.495V |
Pin Count | 3 |
Power Rating | 2W |
Output Type | Adjustable |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Input Voltage | 2.55 V |
Height | 1.5mm |
Minimum Operating Temperature | -20 °C |
Minimum Input Voltage | 2.44 V |
Maximum Operating Temperature | +85 °C |
Length | 4.5mm |
Width | 2.5mm |