- RS Stock No.:
- 731-3779
- Mfr. Part No.:
- BA90DD0WHFP-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3779
- Mfr. Part No.:
- BA90DD0WHFP-TR
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Number of Outputs | 1 |
Output Voltage | 9 V |
Line Regulation | 50 mV |
Load Regulation | 200 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Quiescent Current | 0.01mA |
Package Type | HRP |
Pin Count | 5 |
Output Type | Fixed |
Power Rating | 2.3W |
Dimensions | 9.745 x 9.017 x 1.905mm |
Minimum Operating Temperature | -40 °C |
Height | 1.905mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 25 V |
Minimum Input Voltage | 3 V |
Width | 9.017mm |
Length | 9.75mm |