- RS Stock No.:
- 727-5276
- Mfr. Part No.:
- MIC29300-5.0WT
- Manufacturer:
- Micrel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 727-5276
- Mfr. Part No.:
- MIC29300-5.0WT
- Manufacturer:
- Micrel
Legislation and Compliance
Product Details
MIC29300 3A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 10mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.67 x 4.83 x 9.17mm |
Height | 9.17mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.5 V |
Width | 4.83mm |
Length | 10.67mm |