Micrel MIC37252WR, LDO Regulator, 2.5A Adjustable, 1.24 → 5.5 V, ±2% 6-Pin, SPAK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
727-4908
Mfr. Part No.:
MIC37252WR
Manufacturer:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

2.5A

Number of Outputs

1

Output Voltage

1.24 → 5.5 V

Line Regulation

0.02 %

Accuracy

±2%

Load Regulation

0.2 %

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

40mA

Package Type

SPAK

Reference Voltage

1.265V

Pin Count

6

Output Type

Adjustable

Dimensions

9.52 x 8.13 x 2.03mm

Maximum Operating Temperature

+125 °C

Height

2.03mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Minimum Input Voltage

3 V

Length

9.52mm

Width

8.13mm

MIC37252 2.5A Low Dropout Voltage Regulator



LDO (Low Dropout) Linear Voltage Regulators, Microchip