Analog Devices LTM4609EV#PBF, 1 Buck Boost Switching, Buck/Boost Converter 4A, -4.5 → -32 V, 400 kHz 141-Pin, LGA
- RS Stock No.:
- 711-2523
- Mfr. Part No.:
- LTM4609EV#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 711-2523
- Mfr. Part No.:
- LTM4609EV#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Buck-Boost Regulators, μModule Buck-Boost Regulators, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting |
Maximum Output Current | 4A |
Regulator Type | Buck Boost Switching |
Output Voltage | -4.5 → -32 V |
Number of Outputs | 1 |
Line Regulation | 0.02 %/V |
Load Regulation | -0.5 % |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 141 |
Output Type | Adjustable |
Maximum Switching Frequency | 400 kHz |
Switching Regulator | Yes |
Efficiency | 98% |
Dimensions | 15 x 15 x 2.92mm |
Height | 2.92mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 36 V |
Length | 15mm |
Width | 15mm |