Analog Devices ADP1111ARZ-3.3, 1 Buck Boost Switching, Buck/Boost Converter 400mA, 3.1 → 3.4 V, 88 kHz 8-Pin,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-5263
Mfr. Part No.:
ADP1111ARZ-3.3
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Function

Boost/Buck Controller, Inverting, Non-Inverting

Maximum Output Current

400mA

Regulator Type

Buck Boost Switching

Number of Outputs

1

Output Voltage

3.1 → 3.4 V

Line Regulation

0.4 %/V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Maximum Switching Frequency

88 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Maximum Input Voltage

30 V

Length

5mm

Width

4mm

Step-Up/Step-Down Switching Regulators, Analog Devices


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Switching Voltage Regulators, Analog Devices


A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.