Analog Devices ADP1111ANZ-5, 1 Buck Boost Switching, Buck/Boost Converter 400mA, 4.75 → 5.25 V, 88 kHz 8-Pin,
- RS Stock No.:
- 709-5257
- Mfr. Part No.:
- ADP1111ANZ-5
- Manufacturer:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-5257
- Mfr. Part No.:
- ADP1111ANZ-5
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 400mA | |
| Number of Outputs | 1 | |
| Output Voltage | 4.75 → 5.25 V | |
| Line Regulation | 0.4 %/V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 88 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 9.27 x 7.24 x 3.43mm | |
| Height | 3.43mm | |
| Maximum Input Voltage | 30 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Input Voltage | 2 V | |
| Width | 7.24mm | |
| Length | 9.27mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 400mA | ||
Number of Outputs 1 | ||
Output Voltage 4.75 → 5.25 V | ||
Line Regulation 0.4 %/V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Maximum Switching Frequency 88 kHz | ||
Switching Regulator Yes | ||
Dimensions 9.27 x 7.24 x 3.43mm | ||
Height 3.43mm | ||
Maximum Input Voltage 30 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Input Voltage 2 V | ||
Width 7.24mm | ||
Length 9.27mm | ||
Step-Up/Step-Down Switching Regulators, Analog Devices
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
