- RS Stock No.:
- 601-3715
- Mfr. Part No.:
- TA78DS10F(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 601-3715
- Mfr. Part No.:
- TA78DS10F(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO Fixed Output Voltage with Additional Functions, TA78 Series, Toshiba
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 30mA |
Output Voltage | 10 V |
Number of Outputs | 1 |
Line Regulation | 80 mV |
Load Regulation | 100 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.7mA |
Package Type | PW Mini |
Pin Count | 4 |
Power Rating | 0.5W |
Output Type | Fixed |
Dimensions | 4.6 x 2.5 x 1.6mm |
Height | 1.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 33 V |
Length | 4.6mm |
Width | 2.5mm |