Infineon IR38060MTRPBF, 1 Buck Boost, Buck Boost Regulator 6A, 14 V
- RS Stock No.:
- 260-5198
- Mfr. Part No.:
- IR38060MTRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
PHP639,144.00
(exc. VAT)
PHP715,840.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP159.786 | PHP639,144.00 |
*price indicative
- RS Stock No.:
- 260-5198
- Mfr. Part No.:
- IR38060MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Function | Synchronous Buck Regulator | |
| Regulator Type | Buck Boost | |
| Maximum Output Current | 6A | |
| Number of Outputs | 1 | |
| Output Voltage | 14 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Function Synchronous Buck Regulator | ||
Regulator Type Buck Boost | ||
Maximum Output Current 6A | ||
Number of Outputs 1 | ||
Output Voltage 14 V | ||
The Infineon PMBus SupIRBuck is an easy-to-use, fully integrated and highly efficient DC/DC regulator with I2C/PMBus interface. It has optional light load efficiency, selectable analogue or digital modes.
Internal soft start with pre bias start up
Enable input with voltage monitoring capability
Sequencing and tracking capable
Enable input with voltage monitoring capability
Sequencing and tracking capable
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon IR38060MTRPBF Buck Boost Regulator 6A, 14 V
- MPS MP174AGJ-P Regulator 400mA TSOT23-5
- MPS MP174GJ-P Regulator 400mA TSOT23-5
- MPS MP2019GN-5-P Regulator 300mA SOIC-8 EP
- MPS MPQ2013AGQ-18-AEC1-P Regulator 150mA QFN-8
- onsemi Boost 3 A TO-263 5-Pin
- MPS MPQ20056GG-18-AEC1-P Regulator 250mA 1 kHz 8-Pin, QFN8
- onsemi Boost 1.5 A PDIP 8-Pin
