Microchip MIC5205-2.5YM5-TR, 1, Regulator 150mA, 2.5 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
209-7698
Mfr. Part No.:
MIC5205-2.5YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

150mA

Output Voltage

2.5 V

Number of Outputs

1

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

The Microchip MIC5205-2.5YM5-TR is an efficient linear voltage regulator with ultra-low noise output, very low dropout voltage, and very low ground current . The MIC5205-2.5YM5-TR offers better than 1% initial accuracy. Designed especially for handheld, battery-powered devices, the MIC5205-2.5YM5-TR includes a CMOS- or TTL-compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. Key features include a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting, and over-temperature shutdown.

Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Reverse battery protection
Zero off-mode current
Logic-controlled electronic enable

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links