- RS Stock No.:
- 184-7453
- Mfr. Part No.:
- BD33C0AWFP-CE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7453
- Mfr. Part No.:
- BD33C0AWFP-CE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low-saturation regulator. This regulator has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal Shutdown circuit that protects the IC from thermal damage due to overloading.
Maximum output current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 80 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 5 + Tab |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Maximum Operating Temperature | 125 °C |
Maximum Input Voltage | 26.5 V |
Height | 2.3mm |
Minimum Input Voltage | 4.3 V |
Minimum Operating Temperature | -40 °C |
Width | 5.5mm |
Length | 6.5mm |
Automotive Standard | AEC-Q100 |