- RS Stock No.:
- 184-7430
- Mfr. Part No.:
- BH25NB1WHFV-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7430
- Mfr. Part No.:
- BH25NB1WHFV-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision.ROHM's lineup of high reliability CMOS LDO regulators for high frequency circuits features high ripple rejection (80dB typ. at 1kHz) and an output current of 150mA. Specifically developed to provide superior line regulation, load regulation, and noise characteristics for high reliability analogue applications, the units are available in an ultra-compact, space-saving HVSOF5 package with integrated heat sink.
High accuracy output voltage : ±1%
High ripple rejection ratio:80dB (Typ., 1kHz)
Stable with small ceramic output capacitors
High ripple rejection ratio:80dB (Typ., 1kHz)
Stable with small ceramic output capacitors
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 2.5 V |
Number of Outputs | 1 |
Line Regulation | 20 mV |
Accuracy | ±1% |
Load Regulation | 90 mV |
Mounting Type | Surface Mount |
Package Type | HVSOF |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 1.6 x 1.2 x 0.58mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.58mm |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Length | 1.6mm |
Width | 1.2mm |