- RS Stock No.:
- 177-9678
- Mfr. Part No.:
- TC1263-3.3VOA
- Manufacturer:
- Microchip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 100)
PHP32.412
(exc. VAT)
PHP36.301
(inc. VAT)
Units | Per Unit | Per Tube* |
100 + | PHP32.412 | PHP3,241.20 |
*price indicative |
- RS Stock No.:
- 177-9678
- Mfr. Part No.:
- TC1263-3.3VOA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The TC1263 is a fixed output, high accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1263s CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 μA at full load (20 to 60 times lower than in bipolar regulators). TC1263 key features include ultra low noise, very low dropout voltage (typically 350 mV at full load), and fast response to step changes in load. The TC1263 incorporates both over-temperature and over-current protection. The TC1263 is stable with an output capacitor of only 1μF and has a maximum output current of 500 mA. It is available in 8-Pin SOIC, 5-Pin TO-220 and 5-Pin DDPAK packages.
very Low Dropout Voltage
High Output Voltage Accuracy
Standard or Custom Output Voltages
Over-Current and Over-Temperature Protection
SHDN Input for Active Power Management
ERROR Output to Detect Low Battery (SOIC Only)
High Output Voltage Accuracy
Standard or Custom Output Voltages
Over-Current and Over-Temperature Protection
SHDN Input for Active Power Management
ERROR Output to Detect Low Battery (SOIC Only)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.35 % |
Load Regulation | ±0.01 %/mA |
Accuracy | ±0.5% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 3.99 x 1.55mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Height | 1.55mm |
Width | 3.99mm |
Length | 5mm |