Microchip MIC5209-1.8YM, LDO Regulator, 500mA, 1.8 V, ±2% 8-Pin, SOIC
- RS Stock No.:
- 177-0900
- Mfr. Part No.:
- MIC5209-1.8YM
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0900
- Mfr. Part No.:
- MIC5209-1.8YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 % | |
| Accuracy | ±2% | |
| Load Regulation | 0.7 % | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 8µA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.93 x 3.94 x 1.48mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Height | 1.48mm | |
| Maximum Input Voltage | 16 V | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 % | ||
Accuracy ±2% | ||
Load Regulation 0.7 % | ||
Mounting Type Surface Mount | ||
Quiescent Current 8µA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.93 x 3.94 x 1.48mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Height 1.48mm | ||
Maximum Input Voltage 16 V | ||
Length 4.93mm | ||
Width 3.94mm | ||
- COO (Country of Origin):
- US
The MIC5209 is an efficient linear voltage regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SOIC-8 and DDPAK versions can further improve battery life with near-zero shutdown current.Key features include reversed-battery protection, current limiting, overtemperature shutdown, ultra-low-noise capability (SOIC-8 and DDPAK versions), and availability in thermally efficient packaging.
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Guaranteed 500mA output over the full operating temperature range
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Thermally efficient surface-mount package
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Meets Intel® Slot 1 and Slot 2 requirements
Guaranteed 500mA output over the full operating temperature range
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Thermally efficient surface-mount package
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
