- RS Stock No.:
- 177-0729
- Mfr. Part No.:
- MIC5200-3.3YS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0729
- Mfr. Part No.:
- MIC5200-3.3YS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC5200 is an efficient linear voltage regulator with very low dropout voltage (typically 17mV at light loads and 200mV at 100mA) and very low ground current (1mA at 100mA output), offering better than 1% initial accuracy with a logic-compatible on/off switching input. Designed especially for handheld battery powered devices, the MIC5200 is switched by a CMOS- or TTL-compatible logic signal. The enable control may be tied directly to VIN if unneeded.
High output voltage accuracy
Variety of output voltages
Guaranteed 100mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
High output voltage accuracy
Variety of output voltages
Guaranteed 100mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Zero off-mode current
Logic-controlled electronic shutdown
Available in 8-pin SOIC, MM8® 8-pin MSOP and SOT-223 packages
Variety of output voltages
Guaranteed 100mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
High output voltage accuracy
Variety of output voltages
Guaranteed 100mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Zero off-mode current
Logic-controlled electronic shutdown
Available in 8-pin SOIC, MM8® 8-pin MSOP and SOT-223 packages
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.4 % |
Accuracy | ±2% |
Load Regulation | 0.3 % |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Quiescent Current | 10µA |
Pin Count | 3 + Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Input Voltage | 2.5 V |
Height | 1.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 26 V |
Length | 6.5mm |
Width | 3.5mm |