- RS Stock No.:
- 177-0468
- Mfr. Part No.:
- MIC5355-SGYMME
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0468
- Mfr. Part No.:
- MIC5355-SGYMME
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Microchip Technology Linear Regulator
The Microchip Technology MIC5355 series low dropout, dual and micropower CMOS linear regulator has an electric rating of 2.5V and 5.5V with 500mA output current. It is an 8-pin surface mount, thermally enhanced MSOP package. This device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage.
Features and Benefits
Achieves excellent line and load transient response with just a small 2.2μF ceramic output capacitor
Current limit and thermal overload protection
Initial output accuracy is ±2%
Logic controlled enable
Low quiescent current: 38μA per output
Operating temperature ranges between -40°C and 125°C
Output voltage is 1.8V and 3.3V
Current limit and thermal overload protection
Initial output accuracy is ±2%
Logic controlled enable
Low quiescent current: 38μA per output
Operating temperature ranges between -40°C and 125°C
Output voltage is 1.8V and 3.3V
Applications
Digital TVs
Instrumentation equipment and data acquisition systems
Network equipment
Network equipment
Notebook computers
Portable Electronics
Telecommunication equipment
Instrumentation equipment and data acquisition systems
Network equipment
Network equipment
Notebook computers
Portable Electronics
Telecommunication equipment
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Output Voltage | 1.8 V, 3.3 V |
Number of Outputs | 2 |
Line Regulation | ±0.3 %/V |
Load Regulation | 1 % |
Accuracy | ±3% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 38µA |
Package Type | MSOP |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 3 x 3 x 0.86mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Height | 0.86mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.5 V |
Length | 3mm |
Width | 3mm |