- RS Stock No.:
- 170-8909
- Mfr. Part No.:
- AP2318M-ADJTRG1
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 170-8909
- Mfr. Part No.:
- AP2318M-ADJTRG1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 600mA |
Regulator Type | Low Noise LDO |
Number of Outputs | 1 |
Output Voltage | 2 → 10 V |
Line Regulation | 6 mV |
Load Regulation | 10 mV |
Accuracy | ±1.5% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOIC |
Quiescent Current | 250µA |
Pin Count | 8 |
Reference Voltage | 0.8V |
Output Type | Adjustable |
Dimensions | 5.1 x 4 x 1.45mm |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 12 V |
Height | 1.45mm |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Length | 5.1mm |