- RS Stock No.:
- 167-7420
- Mfr. Part No.:
- BH30MA3WHFV
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7420
- Mfr. Part No.:
- BH30MA3WHFV
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision. ROHM's standard CMOS LDO regulators feature 300mA (max.) output current, high output voltage accuracy , and low saturation. CMOS processes utilized at the output stage result. Available in compact package types (HVSOF6) for easy mounting.
High accuracy output voltage : ±1%
Low dropout voltage : 60mV (when current is 100mA)
Stable with ceramic output capacitors
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Low dropout voltage : 60mV (when current is 100mA)
Stable with ceramic output capacitors
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 3 V |
Line Regulation | 20 mV |
Load Regulation | 90 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | HVSOF |
Pin Count | 6 |
Output Type | Fixed |
Dimensions | 1.6 x 2.6 x 0.6mm |
Height | 0.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 5.5 V |
Length | 1.6mm |
Width | 2.6mm |