- RS Stock No.:
- 167-7384
- Mfr. Part No.:
- BA17824FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7384
- Mfr. Part No.:
- BA17824FP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Applications:
Refrigerator
Digital Tuner Module
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Applications:
Refrigerator
Digital Tuner Module
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Output Voltage | 24 V |
Number of Outputs | 1 |
Line Regulation | 480 mV |
Load Regulation | 480 mV |
Accuracy | ±4% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 7 x 2.3mm |
Height | 2.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 27 V |
Maximum Input Voltage | 33 V |
Minimum Operating Temperature | -40 °C |
Length | 6.5mm |
Width | 7mm |