- RS Stock No.:
- 165-3208
- Mfr. Part No.:
- LDLN025PU29R
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-3208
- Mfr. Part No.:
- LDLN025PU29R
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The LDLN025 is a 250 mA low-dropout voltage regulator, able to work with an input voltage range from 1.5 V to 5.5 V. The typical dropout voltage at 250 mA load is 120 mV. The very low quiescent current, which is just 12 μA at no-load, extends battery-life of applications requiring very long standby time. Thanks to its ultra low noise value and high PSRR, the LDLN025 provides a very clean output, suitable for ultra-sensitive loads. It is stable with ceramic capacitors. The enable logic control function puts the device into shutdown mode allowing a total current consumption lower than 1 μA. The device also includes short-circuit and thermal protection.
Ultra low output noise
Operating input voltage range
Output current up to 250 mA
Very low quiescent current
Logic-controlled electronic shutdown
Output discharge feature
Internal soft-start
Overcurrent and thermal protections
Operating input voltage range
Output current up to 250 mA
Very low quiescent current
Logic-controlled electronic shutdown
Output discharge feature
Internal soft-start
Overcurrent and thermal protections
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 250mA |
Number of Outputs | 1 |
Output Voltage | 2.9 V |
Line Regulation | 0.06 %/V |
Load Regulation | 20 mV |
Accuracy | ±4% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 425µA |
Package Type | DFN |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 1.05 x 1.05 x 0.35mm |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Height | 0.35mm |
Minimum Input Voltage | 1.5 V |
Maximum Operating Temperature | +125 °C |
Length | 1.05mm |
Width | 1.05mm |