onsemi MC34166TG, 1 Buck Boost Switching, Buck/Boost Converter 3A, -1.5 → 40 V, 79 kHz 5-Pin, TO-220
- RS Stock No.:
- 145-3100
- Mfr. Part No.:
- MC34166TG
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (In a Tube of 50)
PHP137.734
(exc. VAT)
PHP154.262
(inc. VAT)
Units | Per Unit | Per Tube* |
50 + | PHP137.734 | PHP6,886.70 |
*price indicative |
- RS Stock No.:
- 145-3100
- Mfr. Part No.:
- MC34166TG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting |
Maximum Output Current | 3A |
Regulator Type | Buck Boost Switching |
Output Voltage | -1.5 → 40 V |
Number of Outputs | 1 |
Line Regulation | 3 mV, 5 mV, 23 mV |
Load Regulation | 2 mV, 3 mV, 4 mV |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 5 |
Output Type | Fixed |
Maximum Switching Frequency | 79 kHz |
Switching Regulator | Yes |
Efficiency | 83.8% |
Dimensions | 10.54 x 4.57 x 9.27mm |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 7.5 V |
Height | 9.27mm |
Maximum Operating Temperature | +70 °C |
Maximum Input Voltage | 40 V |
Length | 10.54mm |
Width | 4.57mm |