- RS Stock No.:
- 124-6459
- Mfr. Part No.:
- BA78M05FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6459
- Mfr. Part No.:
- BA78M05FP-E2
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Linear Voltage Regulators, ROHM Semiconductor
Linear Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Accuracy | ±4% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Maximum Input Voltage | 25 V |
Minimum Input Voltage | 7.5 V |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Maximum Operating Temperature | +85 °C |
Width | 5.5mm |
Length | 6.5mm |