Diodes Inc Adjustable Shunt Voltage Reference 1.24 - 18V ±1.0 % 3-Pin SOT-23, ZR431LF01TA

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

PHP529.20

(exc. VAT)

PHP592.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
25 - 95PHP21.168
100 - 245PHP20.816
250 - 495PHP20.344
500 +PHP19.874

*price indicative

Packaging Options:
RS Stock No.:
738-5096P
Mfr. Part No.:
ZR431LF01TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Voltage

1.24 - 18V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

25mA

Minimum Output Voltage

1.24 V

Maximum Output Voltage

10 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Operating Temperature

+85 °C

Length

3.04mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
DE

Related links