Toshiba Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 4-Pin HSOP, TA76431F(F)
- RS Stock No.:
- 643-9145P
- Mfr. Part No.:
- TA76431F(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
PHP457.32
(exc. VAT)
PHP512.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 20 - 40 | PHP22.866 |
| 50 - 90 | PHP21.63 |
| 100 - 190 | PHP20.394 |
| 200 + | PHP18.54 |
*price indicative
- RS Stock No.:
- 643-9145P
- Mfr. Part No.:
- TA76431F(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | HSOP | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 37 V | |
| Minimum Output Voltage | 2.495 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 4 | |
| Dimensions | 4.6 x 2.5 x 1.6mm | |
| Length | 4.6mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Nominal Voltage 2.5 - 36V | ||
Package Type HSOP | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 37 V | ||
Minimum Output Voltage 2.495 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 4 | ||
Dimensions 4.6 x 2.5 x 1.6mm | ||
Length 4.6mm | ||
Width 2.5mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 8-Pin SOIC, TL431ACD
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD
- DiodesZetex Adjustable Shunt Voltage Reference ±2.5 % 3-Pin SOT-23
- DiodesZetex Adjustable Shunt Voltage Reference ±2.5 % 3-Pin SOT-23, ZR431LF02TA
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-25
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23
