- RS Stock No.:
- 163-0924
- Mfr. Part No.:
- LM4040DTB-250GT3
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0924
- Mfr. Part No.:
- LM4040DTB-250GT3
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15mA |
Maximum Output Voltage | 2.5 V |
Pin Count | 3 |
Dimensions | 3.04 x 1.04 x 1.12mm |
Length | 3.04mm |
Maximum Operating Temperature | +85 °C |
Height | 1.12mm |
Minimum Operating Temperature | -40 °C |
Width | 1.4mm |