- RS Stock No.:
- 159-8076
- Mfr. Part No.:
- AD588BQ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8076
- Mfr. Part No.:
- AD588BQ
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Voltage Reference, Adjustable, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5 V, 10V |
Package Type | CERDIP |
Reference Type | Programmable |
Initial Accuracy | ±0.02 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 10mA |
Maximum Input Voltage | 36 V |
Maximum Output Voltage | 10 V |
Pin Count | 16 |
Line Regulation | ±200 μV/V |
Load Regulation | ±50 μV/mA |
Dimensions | 21.34 x 7.87 x 3.56mm |
Height | 3.56mm |
Width | 7.87mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Length | 21.34mm |