- RS Stock No.:
- 146-2126
- Mfr. Part No.:
- LM431SBCM32X
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 3000)
PHP4.889
(exc. VAT)
PHP5.476
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 + | PHP4.889 | PHP14,667.00 |
*price indicative |
- RS Stock No.:
- 146-2126
- Mfr. Part No.:
- LM431SBCM32X
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Minimum Output Voltage | 2.5 (Cathode) V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 2.92 x 1.3 x 0.93mm |
Width | 1.3mm |
Length | 2.92mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Height | 0.93mm |