Intersil Fixed Series Precision Voltage Reference 2.5V ±0.2 % 3-Pin SOT-23, ISL60002DIH325Z-T7A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
100-0646
Mfr. Part No.:
ISL60002DIH325Z-T7A
Manufacturer:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

5.5 V

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

2.92 x 1.3 x 0.95mm

Height

0.95mm

Width

1.3mm

Length

2.92mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH