- RS Stock No.:
- 427-363
- Mfr. Part No.:
- AD589JRZ
- Manufacturer:
- Analog Devices
187 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP355.99
(exc. VAT)
PHP398.71
(inc. VAT)
Units | Per Unit |
1 + | PHP355.99 |
- RS Stock No.:
- 427-363
- Mfr. Part No.:
- AD589JRZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, Up to 2.048V, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.2V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±1.2 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 5mA |
Minimum Output Voltage | 1.2 V |
Maximum Output Voltage | 1.25 V |
Pin Count | 8 |
Load Regulation | 5 mV |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +70 °C |
Width | 4mm |
Minimum Operating Temperature | 0 °C |