StarTech.com 4 Port 1 Input 4 Output DisplayPort 3840 x 2160 pixel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-8823
Distrelec Article No.:
302-33-238
Mfr. Part No.:
MSTDP124DP
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Adapter

Video Connection Type

DisplayPort

Number of Ports

4

Number of Video Inputs

1

Number of Video Outputs

4

Maximum Resolution

3840 x 2160 pixel

Audio Connection Type

DisplayPort

Width

2.6in

Standards/Approvals

VESA and DisplayPort Certified

Weight

4.6oz

Depth

15.2in

Height

0.6in

COO (Country of Origin):
CN

MSTDP124DP DisplayPort MST Hub


This MST hub lets you connect four monitors to your DisplayPort™ (DP) 1.2 equipped Windows® laptop or desktop.

Increase productivity with multiple screens

The newest generations of computers are more portable than ever, which often means that you’re left with fewer video outputs and smaller integrated screens. This MST hub solves both of these problems by letting you connect four additional displays to your computer, which makes multitasking much easier.

Connect to any display

With the MST hub, you can use DisplayPort video adapters and cable adapters that enable you to connect HDMI, VGA or DVI displays. This ensures your MST hub will be compatible with virtually any television, monitor or projector. This MST hub is VESA and DisplayPort certified to support DP 1.2 enabled systems, for seamless integration with your existing video equipment.

Configure your displays for any environment

Using the MST hub, you can extend your desktop onto additional monitors and stream independent content to each display giving you the freedom to multitask and increase your productivity. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.

Enjoy amazing video quality, without draining system resources

MST technology uses your existing video card to minimize the use of system resources while delivering Ultra HD 4K resolutions. This unprecedented performance makes MST perfect for high-resolution applications such as graphic design, gaming and medical imaging.

Note: When using a DisplayPort 1.1 video card the MST hub will act as a splitter, automatically mirroring your video source across all displays. Resolution limitations apply.

The MSTDP124DP supports plug-and-play installation for a hassle-free setup, and is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• VESA and DisplayPort certified

• Compatible with DP 1.2 graphics cards such as AMD Radeon with Eyefinity Technology

• Plug-and-play installation

• Newly engineered chipset for increased compatibility

• Maximize your productivity by connecting four independent displays to your computer using the MST Hub

• Connect to almost any television, monitor or projector with the support of low-cost adapters

• Increase external video performance with support for resolutions up to 4K

Applications


• Build a four display video wall to present entertainment to your patrons with an impressive display at a restaurant or shopping centre

• Use one screen for reference data such as websites, while composing a report on another screen

• Dock your DP 1.2 device and add four high-resolution displays to your workstation

• Create a panoramic video wall for DisplayPort digital signage applications

• Edit images, video or audio clips across four additional displays in any orientation or resolution

• Perfect for spanning a spreadsheet/worksheet across additional displays, to avoid side-scrolling

What’s in the package?


• 4-Port Multi Monitor DisplayPort™ MST Hub

• Universal power adapter (NA/EU/UK/AUS)

• Quick install guide

Note


MST shares 21.6 Gbps across all attached displays. Higher resolutions can restrict the available bandwidth with the remaining ports, please see our guideline below for determining an ideal resolution for your setup. Certain graphics adapters have limited MST support and will only output to three displays in total. If more than three monitors are attached the fourth will be disabled.