Fluke 805 Vibration Meter - Acceleration, Displacement, Velocity, 2 Axis
- RS Stock No.:
- 761-2944
- Mfr. Part No.:
- 4094385
- Manufacturer:
- Fluke
- RS Stock No.:
- 761-2944
- Mfr. Part No.:
- 4094385
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Measurement Parameters | Acceleration, Displacement, Velocity | |
| Number of Axis | 2 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Battery Type | AA, Rechargeable Lithium-Ion | |
| Model Number p | 805 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Measurement Parameters Acceleration, Displacement, Velocity | ||
Number of Axis 2 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Battery Type AA, Rechargeable Lithium-Ion | ||
Model Number p 805 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

