Schneider Electric Polyester Grille, 8 mm
- RS Stock No.:
- 585-462
- Mfr. Part No.:
- NSYCAF125DG
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
PHP2,685.67
(exc. VAT)
PHP3,007.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,685.67 | PHP537.134 |
*price indicative
- RS Stock No.:
- 585-462
- Mfr. Part No.:
- NSYCAF125DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Grille | |
| Material | Polyester | |
| Standards/Approvals | EN 779 G3 ISO 16890-1 | |
| Depth | 8mm | |
| Series | ClimaSys CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Grille | ||
Material Polyester | ||
Standards/Approvals EN 779 G3 ISO 16890-1 | ||
Depth 8mm | ||
Series ClimaSys CA | ||
- COO (Country of Origin):
- FR
The Schneider Electric SmartFilter G3 is a thermal management accessory designed to enhance ventilation systems in enclosures. Its reliable performance makes it compatible with Spacial and Thalassa ranges.
EN 779 and ISO 16890 1 compliant
RoHS compliant
REACH compliant
Related links
- Schneider Electric Steel Vent Grille
- Schneider Electric Grey Steel Vent Grille
- Schneider Electric Black ABS Vent Grille
- Schneider Electric Grey ABS Vent Grille, 36 mm
- Schneider Electric Grey Steel Vent Grille, 97 mm
- Schneider Electric Black ABS Vent Grille, 124 mm
- Schneider Electric White Steel Vent Grille, 340 mm
- Schneider Electric Grey Steel Grille, Square Face Slat

