- RS Stock No.:
- 851-8379
- Mfr. Part No.:
- MOV-20D220K
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 851-8379
- Mfr. Part No.:
- MOV-20D220K
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Metal Oxide Varistors - Bourns - MOV-20D Series
The Bourns MOV-20D Series of 20 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and provides excellent reliability.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and provides excellent reliability.
Features and Benefits:
High voltage rating
Fast response time
Bidirectional
Surge protection
RoHS compliant
Applications include power supplies and systems, line voltage, telecom systems and white goods/appliances
High voltage rating
Fast response time
Bidirectional
Surge protection
RoHS compliant
Applications include power supplies and systems, line voltage, telecom systems and white goods/appliances
Standards
UL 1449
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 22V |
Maximum AC Voltage Rating | 14V |
Maximum DC Voltage Rating | 18V |
Clamping Voltage | 43V |
Clamping Current | 20A |
Material | Metal |
Energy | 14J |
Series | MOV-20D |
Diameter | 23mm |
Maximum Surge Current | 1000A |
Capacitance | 18.5nF |
Length | 40mm |
Thickness | 4.3mm |
Dimensions | 23 (Dia.) x 4.3mm |
Lead Pitch | 10mm |