Panasonic, V Surge Absorber 570pF 10A, Clamping 395V, Varistor 240V

Unavailable
RS will no longer stock this product.
RS Stock No.:
785-8834
Mfr. Part No.:
ERZE10A241
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

240V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Clamping Current

10A

Material

ZNR

Energy

56J

Series

V

Diameter

11.5mm

Maximum Surge Current

4500A

Capacitance

570pF

Length

35mm

Thickness

5.5mm

Dimensions

11.5 (Dia.) x 5.5mm

Lead Pitch

7.5mm

COO (Country of Origin):
ID

Related links