Vishay, MLV - E3 - 3T Multilayer Varistor 585pF 1A, Clamping 20V, Varistor 11 → 14V, 0805 (2012M)
- RS Stock No.:
- 684-0879
- Mfr. Part No.:
- MLV0805E30703T
- Manufacturer:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-0879
- Mfr. Part No.:
- MLV0805E30703T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Varistor Voltage | 11 → 14V | |
| Maximum AC Voltage Rating | 7V | |
| Maximum DC Voltage Rating | 9V | |
| Clamping Voltage | 20V | |
| Clamping Current | 1A | |
| Energy | 0.1J | |
| Series | MLV - E3 - 3T | |
| Maximum Surge Current | 40A | |
| Capacitance | 585pF | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 11 → 14V | ||
Maximum AC Voltage Rating 7V | ||
Maximum DC Voltage Rating 9V | ||
Clamping Voltage 20V | ||
Clamping Current 1A | ||
Energy 0.1J | ||
Series MLV - E3 - 3T | ||
Maximum Surge Current 40A | ||
Capacitance 585pF | ||
Length 2mm | ||
Depth 1.25mm | ||
Package/Case 0805 (2012M) | ||
Related links
- Vishay Clamping 20V 0603 (1608M)
- Vishay Clamping 20V 0402 (1005M)
- Vishay, MLV - E3 - 3T Varistor 1 A
- Littelfuse Clamping 44V 0805 (2012M)
- EPCOS Varistor 300pF 1A Varistor 33V, 0805 (2012M)
- Epcos Metal Oxide Varistor 350pF 1A Varistor 22V, 0805 (2012M)
- EPCOS Clamping 27V 0603 (1608M)
- EPCOS Varistor 500pF 1A Varistor 47V, 1206 (3216M)
