- RS Stock No.:
- 202-0502
- Mfr. Part No.:
- B72230M0681M401
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 202-0502
- Mfr. Part No.:
- B72230M0681M401
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 25kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.
UL1449 recognized, Type 1CA (file number E321126)
SCCR rating up to 200 kA
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11
SCCR rating up to 200 kA
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 1100V |
Maximum AC Voltage Rating | 680V |
Maximum DC Voltage Rating | 895V |
Material | Metal |
Energy | 940J |
Series | MT30 |
Diameter | 30mm |
Maximum Surge Current | 25kA |
Capacitance | 710pF |
Length | 34mm |
Thickness | 14mm |