- RS Stock No.:
- 167-0490
- Mfr. Part No.:
- B72580E0350K062
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0490
- Mfr. Part No.:
- B72580E0350K062
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 50.4 → 61.6V |
Maximum AC Voltage Rating | 35V |
Maximum DC Voltage Rating | 45V |
Clamping Voltage | 90V |
Clamping Current | 5A |
Material | Ceramic |
Energy | 4J |
Series | CT/B |
Maximum Surge Current | 500A |
Capacitance | 1.2nF |
Length | 4.5mm |
Depth | 3.2mm |
Package/Case | 1812 (4532M) |
Dimensions | 4.5 x 3.2 x 2.5mm |