- RS Stock No.:
- 167-0173
- Mfr. Part No.:
- B72510E0200K062
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0173
- Mfr. Part No.:
- B72510E0200K062
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 29.7 → 36.3V |
Maximum AC Voltage Rating | 20V |
Maximum DC Voltage Rating | 26V |
Clamping Voltage | 56V |
Clamping Current | 1A |
Material | Ceramic |
Energy | 0.3J |
Series | CT/B |
Maximum Surge Current | 80A |
Capacitance | 300pF |
Length | 2mm |
Depth | 1.25mm |
Dimensions | 2 x 1.25 x 1.4mm |
Package/Case | 0805 (2012M) |