- RS Stock No.:
- 468-213
- Mfr. Part No.:
- B72214Q0171K101
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 468-213
- Mfr. Part No.:
- B72214Q0171K101
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EnergetiQ series - Q14/Q20
Maximum load capacity at minimum component height
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
Approvals
UL, CSA, CECC
Approvals
UL, CSA, CECC
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 270V |
Maximum AC Voltage Rating | 175V |
Maximum DC Voltage Rating | 225V |
Clamping Voltage | 455V |
Clamping Current | 65A |
Material | Metal |
Energy | 100J |
Series | EnergetiQ |
Diameter | 16.5mm |
Maximum Surge Current | 8000A |
Capacitance | 750pF |
Thickness | 5.3mm |
Dimensions | 16.5 (Dia.) x 5.3mm |
Lead Pitch | 10mm |