onsemi SVC230-TB-E Dual Common Cathode Varactor, 25.1pF min, 1.65:1 Tuning Ratio, 16V, 3-Pin SOT-23
- RS Stock No.:
- 162-9645
- Mfr. Part No.:
- SVC230-TB-E
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9645
- Mfr. Part No.:
- SVC230-TB-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Cathode | |
| Application | Tuner | |
| Number of Elements per Chip | 2 | |
| Minimum Diode Capacitance | 25.1pF | |
| Maximum Reverse Voltage | 16V | |
| Minimum Quality Factor | 100 | |
| Minimum Tuning Ratio | 1.65 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Tuning Ratio Test Condition | 2 → 8V | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Cathode | ||
Application Tuner | ||
Number of Elements per Chip 2 | ||
Minimum Diode Capacitance 25.1pF | ||
Maximum Reverse Voltage 16V | ||
Minimum Quality Factor 100 | ||
Minimum Tuning Ratio 1.65 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Tuning Ratio Test Condition 2 → 8V | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.5mm | ||
- COO (Country of Origin):
- CN
