Facom Metal, Plastic Van Racking

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-5613
Mfr. Part No.:
BSYS.TKPB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Type

Workshop Racking

Material

Metal, Plastic

RoHS Status: Not Applicable

COO (Country of Origin):
IL

Facom TOUGHSYSTEM Workshop Racking


Facom workshop racking system. A storage system with adjustable arms that allow you to slide your tool organisers in and out. Designed for use with Facom ToughSystem modules, engineers will have the capacity to keep tools and equipment neatly stored and organised.

Features and Benefits


• Modular solution
• Compatible with all Facom ToughSystem modules
• Customised organisation, arrangement options of your choosing
• Brackets support shelf add-on option
• Space saving design
• Max Load per Pair of Brackets: 40 kg
• Max Load per Rack: 200 kg

Compatibility


RS offers a range of Facom ToughSystem modular storage solutions. Theses evolutionary and mobile tool boxes adapts to all your professional needs. Robust and waterproof, allows you to transport your equipment safely.


Facom TOUGHSYSTEM