Honeywell 2, 3 port Valve Actuator -, 240 V ac Supply Voltage
- RS Stock No.:
- 265-5898
- Mfr. Part No.:
- 40002737-003
- Manufacturer:
- Honeywell
View all Valve Actuators
Available for back order.
Price Each
PHP3,867.08
(exc. VAT)
PHP4,331.13
(inc. VAT)
units | Per Unit |
1 + | PHP3,867.08 |
- RS Stock No.:
- 265-5898
- Mfr. Part No.:
- 40002737-003
- Manufacturer:
- Honeywell
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Replacement Motor Kit
240 volt motor replacement kit complete with fixing screws and connectors
Two wire connection - polarity free
Two wire connection - polarity free
Specifications
Attribute | Value |
Number of Ports Supported | 2, 3 |
Maximum Opening Time | 18s |
Supply Voltage | 240 V ac |
Power Rating | 6W |