SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230 V Supply Voltage
- RS Stock No.:
- 766-266
- Mfr. Part No.:
- AVM215F120R
- Manufacturer:
- SAUTER REGULATION
N
Subtotal (1 unit)*
PHP17,813.33
(exc. VAT)
PHP19,950.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,813.33 |
*price indicative
- RS Stock No.:
- 766-266
- Mfr. Part No.:
- AVM215F120R
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 7.5s | |
| Supply Voltage | 230 V | |
| Power Rating | 3.2W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 7.5s | ||
Supply Voltage 230 V | ||
Power Rating 3.2W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN ISO 12100 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator designed to efficiently control 2- and 3-way valves, ensuring reliable operation and energy efficiency through Advanced torque-dependent cut-off technology.
Actuation of 2- and 3-way valves for versatile functionality
Synchronous motor with electronic control unit for precise operations
Maintenance-free gear unit reduces upkeep needs
Ambient temperature range of -10
.55 °C for adaptability
IP54 protection ensures durability against dust and water ingress
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230 V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24 V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230 V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24 V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24 V ac/dc Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 230 V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230 V Supply Voltage
