Siemens Electric Valve Actuator -, 24 V Supply Voltage
- RS Stock No.:
- 639-186
- Mfr. Part No.:
- SSD161S.25DUT / S55180-A184
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP33,018.17
(exc. VAT)
PHP36,980.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,018.17 |
*price indicative
- RS Stock No.:
- 639-186
- Mfr. Part No.:
- SSD161S.25DUT / S55180-A184
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24 V | |
| Actuator Type | Electric | |
| Standards/Approvals | UL60730-1, RoHS, UK, UL60730-2-14 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Supply Voltage 24 V | ||
Actuator Type Electric | ||
Standards/Approvals UL60730-1, RoHS, UK, UL60730-2-14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator is engineered for dynamic flow control in HVAC systems using pressure-independent control valves (PICV). It operates with a 0 to 10 V control signal and supports both linear and equal-percentage response characteristics. This actuator ensures precise modulation for energy-efficient climate regulation across diverse building environments.
Manual override
Position and actuator motion indication
CE and UKCA Compliant
Related links
- Siemens Electric Valve Actuator -, 24 V Supply Voltage
- Siemens Electric Valve Actuator -, 24 V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24 V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24 V Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical, 24 V dc Supply Voltage
- Siemens Electric Valve Actuator -, 230 V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24 V Supply Voltage

